RN2113MFV(TPL3)
Images are for reference only
See Product Specifications
See Product Specifications
757-RN2113MFV(TPL3)
RN2113MFV(TPL3)
Mfr.:
Description:
Digital Transistors 100mA -50volts 3Pin 47Kohms
Digital Transistors 100mA -50volts 3Pin 47Kohms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.054 | Rp6.054 | |
| Rp3.467 | Rp34.670 | |
| Rp2.128 | Rp212.800 | |
| Rp1.523 | Rp761.500 | |
| Rp1.339 | Rp1.339.000 | |
| Rp1.174 | Rp2.935.000 | |
| Rp991 | Rp4.955.000 | |
| Full Reel (Order in multiples of 8000) | ||
| Rp862 | Rp6.896.000 | |
| Rp679 | Rp16.296.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 8541210101
- KRHTS:
- 8541219000
- TARIC:
- 8541210000
- MXHTS:
- 85412101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
