RN2302(TE85L,F)

Toshiba
757-RN2302(TE85L,F)
RN2302(TE85L,F)

Mfr.:

Description:
Digital Transistors 100mA -50volts 3Pin 10K x 10Kohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.054 Rp6.054
Rp3.467 Rp34.670
Rp2.128 Rp212.800
Rp1.523 Rp761.500
Rp1.339 Rp1.339.000
Full Reel (Order in multiples of 3000)
Rp1.156 Rp3.468.000
Rp972 Rp5.832.000
Rp862 Rp7.758.000
Rp679 Rp16.296.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Toshiba RN2302,LF
Toshiba
Digital Transistors Bias Resistor PNP 10kohm -100mA -50V

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
PNP
10 kOhms
1
SMD/SMT
SC-70
50
50 V
- 100 mA
100 mA
100 mW
+ 150 C
RN2302
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.