TBD62183AFWG,EL
Images are for reference only
See Product Specifications
See Product Specifications
757-TBD62183AFWGEHZ
TBD62183AFWG,EL
Mfr.:
Description:
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
Datasheet:
In Stock: 772
-
Stock:
-
772Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 25/05/2026
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp53.020 | Rp53.020 | |
| Rp34.307 | Rp343.070 | |
| Rp23.666 | Rp2.366.600 | |
| Rp19.630 | Rp9.815.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp16.915 | Rp16.915.000 | |
| Rp15.943 | Rp31.886.000 | |
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Indonesia
