TBD62304AFNG,EL
Images are for reference only
See Product Specifications
See Product Specifications
757-TBD62304AFNGEL
TBD62304AFNG,EL
Mfr.:
Description:
Gate Drivers DMOS Transistor Array 7-CH 50V 0.5A
Gate Drivers DMOS Transistor Array 7-CH 50V 0.5A
Datasheet:
In Stock: 1.108
-
Stock:
-
1.108 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
34 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp68.614 | Rp68.614 | |
| Rp44.948 | Rp449.480 | |
| Rp31.555 | Rp3.155.500 | |
| Rp27.886 | Rp13.943.000 | |
| Rp27.152 | Rp27.152.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp22.749 | Rp45.498.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Indonesia
