TBD62304AFWG,EL

Toshiba
757-TBD62304AFWGEHZ
TBD62304AFWG,EL

Mfr.:

Description:
Gate Drivers DMOS Transistor Array 7-CH 50V 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.941

Stock:
6.941 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.599 Rp46.599
Rp30.087 Rp300.870
Rp28.620 Rp715.500
Rp20.731 Rp2.073.100
Rp16.566 Rp8.283.000
Rp15.264 Rp15.264.000
Full Reel (Order in multiples of 2000)
Rp14.163 Rp28.326.000

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
PSOP-16
7 Driver
7 Output
500 mA
4.5 V
5.5 V
Inverting
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Toshiba
Output Voltage: 50 V
Pd - Power Dissipation: 1.25 W
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TBD62x DMOS FET Transistor Arrays

Toshiba TBD62x DMOS FET Transistor Arrays are equipped with 7-channel and 8-channel common source power DMOS arrays. The Doubled-Diffused MOSFET (DMOS FET) type sink-output driver allows high voltage and consumes less power due to reduced on-resistance of the output stage. These TBD62x transistor arrays feature 50V high output voltage, -0.5A high output current, and high efficiency. The transistor arrays operate from a -40°C to +85°C temperature range and support a -55°C to +150°C storage temperature range. These TBD62x transistor arrays are available in through-hole and surface-mount packages.