TBD62384AFWG,EL
Images are for reference only
See Product Specifications
See Product Specifications
757-TBD62384AFWGEHZ
TBD62384AFWG,EL
Mfr.:
Description:
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
Datasheet:
In Stock: 5.319
-
Stock:
-
5.319 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp61.643 | Rp61.643 | |
| Rp40.178 | Rp401.780 | |
| Rp38.894 | Rp972.350 | |
| Rp28.069 | Rp2.806.900 | |
| Rp24.033 | Rp12.016.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp20.364 | Rp20.364.000 | |
| Rp19.447 | Rp38.894.000 | |
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
