TBD62387AFNG,EL
Images are for reference only
See Product Specifications
See Product Specifications
757-TBD62387AFNGEL
TBD62387AFNG,EL
Mfr.:
Description:
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
4.000Expected 20/02/20264.000Expected 08/04/2026
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp64.028 | Rp64.028 | |
| Rp41.829 | Rp418.290 | |
| Rp41.279 | Rp1.031.975 | |
| Rp29.170 | Rp2.917.000 | |
| Rp25.317 | Rp12.658.500 | |
| Rp24.767 | Rp24.767.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp20.548 | Rp41.096.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
