TBD62502AFNG,EL

Toshiba
757-TBD62502AFNGEL
TBD62502AFNG,EL

Mfr.:

Description:
Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.686

Stock:
19.686 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.987 Rp28.987
Rp21.281 Rp212.810
Rp19.263 Rp481.575
Rp17.098 Rp1.709.800
Rp16.071 Rp4.017.750
Rp15.466 Rp7.733.000
Rp12.916 Rp12.916.000
Full Reel (Order in multiples of 2000)
Rp12.916 Rp25.832.000
Rp12.897 Rp51.588.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
7 Driver
7 Output
300 mA
14 V
25 V
Inverting
- 40 C
+ 85 C
TBD62502
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99