TBD62781APG
Images are for reference only
See Product Specifications
See Product Specifications
757-TBD62781APGHZ
TBD62781APG
Mfr.:
Description:
Gate Drivers DMOS Transistor Array 8-CH 50V -0.5A
Gate Drivers DMOS Transistor Array 8-CH 50V -0.5A
Datasheet:
In Stock: 1.434
-
Stock:
-
1.434 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
34 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp74.301 | Rp74.301 | |
| Rp43.663 | Rp436.630 | |
| Rp34.490 | Rp3.449.000 | |
| Rp28.436 | Rp14.218.000 | |
| Rp26.235 | Rp20.988.000 |
Datasheet
Application Notes
Test/Quality Data
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
