TBD62785AFWG,EL
Images are for reference only
See Product Specifications
See Product Specifications
757-TBD62785AFWGEHZ
TBD62785AFWG,EL
Mfr.:
Description:
Gate Drivers DMOS Transistor Array 8-CH 50V -0.5A
Gate Drivers DMOS Transistor Array 8-CH 50V -0.5A
Datasheet:
In Stock: 1.409
-
Stock:
-
1.409 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
34 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp66.413 | Rp66.413 | |
| Rp43.480 | Rp434.800 | |
| Rp42.930 | Rp1.073.250 | |
| Rp30.454 | Rp3.045.400 | |
| Rp26.602 | Rp13.301.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp22.199 | Rp22.199.000 | |
| Rp21.648 | Rp43.296.000 | |
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
