TBD62785APG

Toshiba
757-TBD62785APGHZ
TBD62785APG

Mfr.:

Description:
Gate Drivers DMOS Transistor Array 8-CH 50V -0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 861

Stock:
861
Can Dispatch Immediately
On Order:
300
Expected 20/02/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.402 Rp75.402
Rp44.397 Rp443.970
Rp35.041 Rp3.504.100
Rp29.354 Rp14.677.000
Rp28.803 Rp23.042.400
Rp26.785 Rp64.284.000

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
Through Hole
PDIP-18
8 Driver
8 Output
500 mA
4.5 V
50 V
Inverting
- 40 C
+ 85 C
Tray
Brand: Toshiba
Output Voltage: 50 V
Pd - Power Dissipation: 1.47 W
Product Type: Gate Drivers
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TBD62x DMOS FET Transistor Arrays

Toshiba TBD62x DMOS FET Transistor Arrays are equipped with 7-channel and 8-channel common source power DMOS arrays. The Doubled-Diffused MOSFET (DMOS FET) type sink-output driver allows high voltage and consumes less power due to reduced on-resistance of the output stage. These TBD62x transistor arrays feature 50V high output voltage, -0.5A high output current, and high efficiency. The transistor arrays operate from a -40°C to +85°C temperature range and support a -55°C to +150°C storage temperature range. These TBD62x transistor arrays are available in through-hole and surface-mount packages.