TC74LCX07FK(EL,K)
Images are for reference only
See Product Specifications
See Product Specifications
757-TC74LCX07FKELK
TC74LCX07FK(EL,K)
Mfr.:
Description:
Buffers & Line Drivers CMOS Logic IC 3.7ns 24mA 1.65 to 5.5V
Buffers & Line Drivers CMOS Logic IC 3.7ns 24mA 1.65 to 5.5V
Datasheet:
In Stock: 1.651
-
Stock:
-
1.651 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.605 | Rp6.605 | |
| Rp6.550 | Rp65.500 | |
| Rp6.109 | Rp152.725 | |
| Rp5.265 | Rp526.500 | |
| Rp4.862 | Rp1.215.500 | |
| Rp4.623 | Rp2.311.500 | |
| Rp4.421 | Rp4.421.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.807 | Rp7.017.500 | |
| Rp2.752 | Rp13.760.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
- Basics of CMOS Logic ICs
- Basics of CMOS Logic ICs
- C2MOS LOGIC IC Product Guide VCX/LCX Series
- C2MOS LOGIC IC Product Guide VCX/LCX Series
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Usage Considerations
- CMOS Logic ICs Usage Considerations
- Glossary of CMOS Logic IC Terms
- Glossary of CMOS Logic IC Terms
- Parasitic Oscillation and Ringing of Power MOSFETs
- Tips for Selecting Level Shifters (Voltage Translation ICs)
- Tips for Selecting Level Shifters (Voltage Translation ICs)
Models
Product Catalogs
Test/Quality Data
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
