TC7S14FU,LF

Toshiba
757-TC7S14FULF
TC7S14FU,LF

Mfr.:

Description:
Inverters USV L-MOS LOGIC (HS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193.012

Stock:
193.012 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.385 Rp2.385
Rp1.798 Rp17.980
Rp1.706 Rp42.650
Rp1.504 Rp150.400
Rp1.394 Rp348.500
Rp1.101 Rp550.500
Rp1.064 Rp1.064.000
Full Reel (Order in multiples of 3000)
Rp1.064 Rp3.192.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Inverters
RoHS:  
1 Circuit
S
Schmitt Inverter
SSOP-5
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Inverters
Propagation Delay Time: 11 ns
Series: TC7S14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99