TC7S32FU,LF

Toshiba
757-TC7S32FULF
TC7S32FU,LF

Mfr.:

Description:
Logic Gates USV L-MOS LOGIC (HS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 03/07/2026
3.000
Expected 14/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.935 Rp2.935
Rp1.926 Rp19.260
Rp1.706 Rp42.650
Rp1.449 Rp144.900
Rp1.321 Rp330.250
Rp1.248 Rp624.000
Rp1.192 Rp1.192.000
Full Reel (Order in multiples of 3000)
Rp1.082 Rp3.246.000
Rp1.046 Rp6.276.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
OR
1 Gate
S
2 Input
SSOP-5
1 Output
2.6 mA
- 2.6 mA
7 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: 2-Input OR
Pd - Power Dissipation: 200 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC7S32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.