TC7SZ02FE,LJ(CT

Toshiba
757-TC7SZ02FELJ(CT
TC7SZ02FE,LJ(CT

Mfr.:

Description:
Logic Gates L-MOS,NOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.921

Stock:
3.921 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.202 Rp2.202
Rp1.504 Rp15.040
Rp1.321 Rp33.025
Rp1.119 Rp111.900
Rp1.009 Rp252.250
Rp954 Rp477.000
Rp899 Rp899.000
Rp881 Rp1.762.000
Full Reel (Order in multiples of 4000)
Rp826 Rp3.304.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
SZ
2 Input
SOT-553-5
1 Output
32 mA
- 32 mA
2.4 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 200 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC7SZ02
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.