TCK128BG,LF
Images are for reference only
See Product Specifications
See Product Specifications
757-TCK128BGLF
TCK128BG,LF
Mfr.:
Description:
Power Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-low WCSP4G
Power Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-low WCSP4G
Datasheet:
In Stock: 6.918
-
Stock:
-
6.918 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.320 | Rp5.320 | |
| Rp3.706 | Rp37.060 | |
| Rp3.284 | Rp82.100 | |
| Rp2.825 | Rp282.500 | |
| Rp2.605 | Rp651.250 | |
| Rp2.477 | Rp1.238.500 | |
| Rp2.367 | Rp2.367.000 | |
| Rp2.257 | Rp5.642.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.165 | Rp10.825.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
- Basics of Bias Resistor Built-in Transistors (BRTs)
- Basics of Load Switch ICs
- Electrical Characteristics of Bias Resistor Built-In Transistors (BRTs)
- Overcurrent protection function and reverse current prevention function of the load switch IC
- Surface Mount Small Signal Transistor (BJT) Precautions for use
- TCK321G, TCK322G, and TCK323 Load Switch ICs for 2-to-1 Power Multiplexing
Models
Product Catalogs
Test/Quality Data
Compliance Codes
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
