TCR2EE45,LM(CT
Images are for reference only
See Product Specifications
See Product Specifications
757-TCR2EE45LM(CT
TCR2EE45,LM(CT
Mfr.:
Description:
LDO Voltage Regulators Vout: 4.5V 200mA LDO POINT-REG
LDO Voltage Regulators Vout: 4.5V 200mA LDO POINT-REG
Datasheet:
In Stock: 5.883
-
Stock:
-
5.883 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.568 | Rp2.568 | |
| Rp1.669 | Rp16.690 | |
| Rp1.468 | Rp36.700 | |
| Rp1.248 | Rp124.800 | |
| Rp1.137 | Rp284.250 | |
| Rp1.082 | Rp541.000 | |
| Rp1.027 | Rp1.027.000 | |
| Rp972 | Rp1.944.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp917 | Rp3.668.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
