TCR3DG30,LF

Toshiba
757-TCR3DG30LF
TCR3DG30,LF

Mfr.:

Description:
LDO Voltage Regulators LDO Voltage Reg 300mA 800mW 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.587 Rp4.587
Rp3.119 Rp31.190
Rp2.770 Rp69.250
Rp2.367 Rp236.700
Rp2.183 Rp545.750
Rp2.055 Rp1.027.500
Rp1.963 Rp1.963.000
Rp1.871 Rp4.677.500
Full Reel (Order in multiples of 5000)
Rp1.798 Rp8.990.000

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
SMD/SMT
WCSP-4E-4
3 V
300 mA
1 Output
Positive
1.75 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
195 mV
TCR3DG
Reel
Cut Tape
Brand: Toshiba
Dropout Voltage - Max: 275 mV
Line Regulation: 1 mV
Load Regulation: 8 mV
Pd - Power Dissipation: 800 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 0,340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMOS Low Dropout Regulators

Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage, and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. Toshiba TCR2EE/TCr2EF/TCR3DG/TCR4DG Low Dropout Regulators also feature overcurrent protection and an auto-discharge function. The regulators are ideal for sensitive power supplies, such as analog and RF applications.