TCR3DM33,RF(SE

Toshiba
757-TCR3DM33RFSE
TCR3DM33,RF(SE

Mfr.:

Description:
LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.646

Stock:
5.646 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.036 Rp4.036
Rp2.734 Rp27.340
Rp2.422 Rp60.550
Rp2.073 Rp207.300
Rp1.890 Rp472.500
Rp1.798 Rp899.000
Rp1.706 Rp1.706.000
Rp1.614 Rp4.035.000
Rp1.559 Rp7.795.000
Full Reel (Order in multiples of 10000)
Rp1.559 Rp15.590.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
3.3 V
300 mA
1 Output
Positive
78 uA
1.75 V
5.5 V
Fixed
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 290 mV
Line Regulation: 1 mV
Load Regulation: 18 mV
Pd - Power Dissipation: 420 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR3DM 300mA Low Dropout Regulators

Toshiba TCR3DM 300mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR3DM provides low dropout voltage, low output noise voltage, and low inrush current. The LDOs offer fixed output voltages between 1.0V and 4.5V and can drive up to 300mA. Additionally, the TCR3DM feature over-current protection, over-temperature protection, inrushcurrent protection circuit, and auto-discharge function.