TCR3RM28A,LF

Toshiba
757-TCR3RM28ALF
TCR3RM28A,LF

Mfr.:

Description:
LDO Voltage Regulators Linear Voltage Reg, Vin: -0.3-6V Iout: 300mA Vout: 2.8V Auto-Disch Low noise ultra high PSRR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.814

Stock:
17.814 Can Dispatch Immediately
Quantities greater than 17814 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.320,34 Rp5.320,34
Rp3.871,01 Rp38.710,10
Rp3.412,36 Rp85.309,00
Rp2.917,01 Rp291.701,00
Rp2.678,52 Rp669.630,00
Rp2.531,75 Rp1.265.875,00
Rp2.403,33 Rp2.403.330,00
Rp2.256,56 Rp5.641.400,00
Rp2.183,17 Rp10.915.850,00
Full Reel (Order in multiples of 10000)
Rp2.183,17 Rp21.831.700,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4C
2.8 V
300 mA
1 Output
Positive
7 uA
1.8 V
5.5 V
100 dB
Fixed
- 40 C
+ 85 C
130 mV
TCR3RM
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 420 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.