TJ15S06M3L,LXHQ

Images are for reference only
See Product Specifications
See Product Specifications
757-TJ15S06M3L,LXHQ
TJ15S06M3L,LXHQ
Mfr.:
Toshiba
Description:
MOSFETs 41W 1MHz Automotive; AEC-Q101
MOSFETs 41W 1MHz Automotive; AEC-Q101
Datasheet:
In Stock: 4.387
-
Stock:
-
4.387 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp25.134 | Rp25.134 | |
Rp16.053 | Rp160.530 | |
Rp10.769 | Rp1.076.900 | |
Rp8.843 | Rp4.421.500 | |
Rp8.054 | Rp8.054.000 | |
Full Reel (Order in multiples of 2000) | ||
Rp6.953 | Rp13.906.000 | |
Rp6.329 | Rp25.316.000 | |
Rp6.256 | Rp62.560.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
Models
Product Catalogs
Test/Quality Data
- CNHTS:
- 8541290000
- USHTS:
- 8541290095
- TARIC:
- 8541290000
- ECCN:
- EAR99