TLP352(D4,F)

Toshiba
757-TLP352D4F
TLP352(D4,F)

Mfr.:

Description:
Optically Isolated Gate Drivers Gate Drive Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.969 Rp26.969
Rp21.098 Rp210.980
Rp20.731 Rp1.036.550
Rp19.263 Rp1.926.300
Rp14.622 Rp3.655.500
Rp14.035 Rp7.017.500
Rp13.411 Rp13.411.000
Rp13.026 Rp32.565.000
Rp12.732 Rp63.660.000

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
Through Hole
DIP-8
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
200 ns
15 ns
8 ns
Tube
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 540 mg
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLP152/352 IGBT/MOSFET Gate Drive Photocouplers

Toshiba TLP152/352 IGBT/MOSFET Gate Drive Photocouplers consist of a GaAℓAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC chip. Each of these has an internal Faraday shield that provides a guaranteed common-mode transient immunity of 20kV/μs. They have a totem-pole output that can both sink and source current. These devices are ideal for IGBT and power MOSFET gate drivers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.