TLP5754(D4,E

Toshiba
757-TLP5754D4E
TLP5754(D4,E

Mfr.:

Description:
Optically Isolated Gate Drivers Optocoupler IGBT 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.614

Stock:
1.614 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.684 Rp25.684
Rp19.630 Rp196.300
Rp19.447 Rp4.861.750

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp51.002
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
TLP5754
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 110 C
450 mW
150 ns
15 ns
8 ns
Tube
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TLP575x Photocouplers

Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.