TMPM4KNF10AFG(DBB)

Toshiba
757-TMPM4KNF10AFGDBB
TMPM4KNF10AFG(DBB)

Mfr.:

Description:
ARM Microcontrollers - MCU MCU, Cortex M4F, VE, 160MHz, OpAMP (x3), 1024kBFlash/64kBRAM, LQFP100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp164.197 Rp164.197
Rp116.864 Rp1.168.640
Rp111.360 Rp2.784.000
Rp96.683 Rp9.668.300
Rp92.464 Rp23.116.000
Rp84.208 Rp42.104.000
Rp74.301 Rp66.870.900
Rp72.283 Rp195.164.100

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-100
ARM Cortex M4
1 MB
12 bit
160 MHz
87 I/O
64 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Toshiba
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Number of Timers/Counters: 1 x 16 bit, 1 x 32 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

TMPM4K MCUs

Toshiba TMPM4K MCUs feature Arm® Cortex®-M4 processor with FPU and an operating frequency range of 1MHz to 160MHz. These MCUs offer a 6MHz to 12MHz external high-speed oscillator, 6MHz to 10MHz external high-speed clock input, and 10MHz internal high-speed oscillator. The TMPM4K MCUs feature a gain-selectable Operational Amplifier (OPAMP) and 12-bit Analog-to-Digital-Converter (ADC) with a maximum conversion time of 91µs and a self-diagnosis support function. These MCUs offer internal memory of 24KB RAM, 128KB to 256KB code flash rewritable up to 100,000 times, and 32KB data flash rewritable up to 100,000 times. The TMPM4K MCUs operate within the -40°C to 105°C temperature range. Typical applications include motors, major appliances using motors, and industrial equipment.