TPH1R204PB,L1Q
Images are for reference only
See Product Specifications
See Product Specifications
757-TPH1R204PBL1Q
TPH1R204PB,L1Q
Mfr.:
Description:
MOSFETs SOP8 N-CH 40V 150A
MOSFETs SOP8 N-CH 40V 150A
Datasheet:
In Stock: 5.977
-
Stock:
-
5.977 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.656 | Rp32.656 | |
| Rp22.749 | Rp227.490 | |
| Rp15.502 | Rp1.550.200 | |
| Rp13.209 | Rp6.604.500 | |
| Rp12.292 | Rp12.292.000 | |
| Rp12.072 | Rp30.180.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp10.219 | Rp51.095.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
- Glossary of Photocoupler and Photorelay Terms
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Photorelays Points for photorelays in high frequency circuit applications 31
- Photorely E-book (Replacement for mechanical relay)
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
- Safety Standards for Photocouplers
Models
Product Catalogs
Test/Quality Data
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
