TEBPC141206-EHF

Transtector
21-TEBPC141206-EHF
TEBPC141206-EHF

Mfr.:

Description:
Wall Mounted Panel Enclosures 14x12x06 Polycarbonate Weatherproof Outdoor IP24 NEMA 3R Enclosure, 240 VAC Universal Outlet MNT PLT, Mechanical Thermostat Heat & Fan Black

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.559.836 Rp7.559.836
Rp7.389.218 Rp36.946.090

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mounted Panel Enclosures
Outdoor
Polycarbonate (PC)
Black
14 in
12 in
6 in
IP24
NEMA 3R
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Black
Packaging: Bag
Product: Weatherproof Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170

FEATURED PRODUCTS
TRANSTECTOR