CMF23H-103231-B
Images are for reference only
See Product Specifications
See Product Specifications
553-CMF23H-103231-B
CMF23H-103231-B
Mfr.:
Description:
Common Mode Chokes / Filters Common Mode Inductor: L = 10mH +30/-50% at 1Khz, I = 2.3A max. , B = Bulk Packaging
Common Mode Chokes / Filters Common Mode Inductor: L = 10mH +30/-50% at 1Khz, I = 2.3A max. , B = Bulk Packaging
Datasheet:
In Stock: 59
-
Stock:
-
59Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
161Expected 25/05/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp50.818 | Rp50.818 | |
| Rp42.563 | Rp425.630 | |
| Rp38.894 | Rp972.350 | |
| Rp30.454 | Rp3.045.400 | |
| Rp29.537 | Rp7.384.250 | |
| Rp27.702 | Rp13.851.000 | |
| Rp26.785 | Rp26.785.000 | |
| Rp26.235 | Rp65.587.500 |
- CNHTS:
- 8504500000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504502010
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
