CST206-2T

Triad Magnetics
553-CST206-2T
CST206-2T

Mfr.:

Description:
Current Transformers - Board Mount CURRENT SENSE 56.0mH 200Tct ENCAP TORIOD/CST206-2T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.769 Rp75.769
Rp74.118 Rp741.180
Rp50.085 Rp5.008.500
Rp49.718 Rp12.528.936
Rp49.351 Rp24.872.904
Rp49.167 Rp49.560.336
Rp48.984 Rp123.439.680

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
56 mH
80 A
200CT
3.5 Ohms
Radial
27.3 mm
10.16 mm
31.12 mm
20 kHz to 250 kHz
Brand: Triad Magnetics
Core Size: 9.14 mm
Product Type: Current Transformers
Series: CST206
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 16,329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.