CST306K

Triad Magnetics
553-CST306K
CST306K

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Tranformer Kit : CST306-1A, -1T, -2A, -2T, -3A, -3T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp254.459 Rp254.459
Rp247.121 Rp12.356.050
Rp238.315 Rp23.831.500
Rp229.325 Rp57.331.250
Rp222.904 Rp111.452.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
Radial
95.3 mm
63.5 mm
50.8 mm
20 kHz to 200 kHz
Brand: Triad Magnetics
Core Size: 4.57 mm
Product Type: Current Transformers
Series: CST306
Factory Pack Quantity: 1
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.