F10-600

Triad Magnetics
553-F10-600
F10-600

Mfr.:

Description:
Power Transformers - Board Mount PWR XFMR 10.0Vct at 0.600A UL/cUL 115V PCB MOUNT/F10-600

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp237.948 Rp237.948
Rp177.406 Rp1.774.060
Rp172.269 Rp3.445.380
Rp172.085 Rp10.325.100
Rp163.646 Rp16.364.600
Rp163.279 Rp42.452.540
Rp161.628 Rp80.814.000
Rp160.528 Rp160.528.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC
10 V
6 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
41.28 mm
33.32 mm
33.32 mm
F10
Brand: Triad Magnetics
Maximum Operating Temperature: + 25 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 285,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS