F28-700-C2
Images are for reference only
See Product Specifications
See Product Specifications
553-F28-700-C2
F28-700-C2
Mfr.:
Description:
Power Transformers - Board Mount POWER XFMR 28 Vct at 700 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-700-C2
Power Transformers - Board Mount POWER XFMR 28 Vct at 700 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-700-C2
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp320.505 | Rp320.505 | |
| Rp318.120 | Rp2.544.960 | |
| Rp300.324 | Rp7.207.776 | |
| Rp289.133 | Rp13.878.384 | |
| Rp275.007 | Rp26.400.672 | |
| Rp272.071 | Rp78.356.448 | |
| Rp270.237 | Rp142.685.136 |
Compliance Codes
- CNHTS:
- 8504329000
- USHTS:
- 8504314035
- TARIC:
- 8504318090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
