F3-12

Triad Magnetics
553-F3-12
F3-12

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 12.6Vct at 0.200A UL/cUL 115V QUICK PACK w/LUGS/F3-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
147 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.559 Rp133.559
Rp126.037 Rp1.260.370
Rp115.213 Rp2.880.325
Rp111.544 Rp9.369.696
Rp109.342 Rp27.554.184
Rp107.324 Rp54.091.296
Rp106.774 Rp107.628.192
2.520 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
2.4 VA
115 VAC
Chassis
2.06 in
1.19 in
1.19 in
F3
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.