FD8-24
Images are for reference only
See Product Specifications
See Product Specifications
553-FD8-24
FD8-24
Mfr.:
Description:
Power Transformers - Industrial POWER XFMR 24.0Vct at 4.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-24
Power Transformers - Industrial POWER XFMR 24.0Vct at 4.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-24
Datasheet:
In Stock: 23
-
Stock:
-
23 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp499.378 | Rp499.378 | |
| Rp456.815 | Rp3.654.520 | |
| Rp412.602 | Rp9.902.448 | |
| Rp408.199 | Rp22.859.144 |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504310030
- USHTS:
- 8504314065
- JPHTS:
- 850431000
- TARIC:
- 8504318090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
