FIT50-2

Triad Magnetics
553-FIT50-2
FIT50-2

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR 23.77uH at 3.4ADC TOROID w/HEADER/FIT50-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.250 Rp48.250
Rp39.627 Rp396.270
Rp34.674 Rp866.850
Rp32.289 Rp3.228.900
Rp28.069 Rp7.073.388
Rp27.519 Rp13.869.576

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
35.48 uH
10 %
3.4 A
57.8 mOhms
Standard
PCB Mount
17.78 mm
12.07 mm
7.62 mm
FIT
Brand: Triad Magnetics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 5,443 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.