FS20-1800

Triad Magnetics
553-FS20-1800
FS20-1800

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 20.0Vct at 1.8A UL/cUL 115/230V PCB MOUNT/FS20-1800

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
168 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp357.013 Rp357.013
Rp344.905 Rp6.898.100
Rp340.869 Rp20.452.140
Rp332.063 Rp33.206.300
Rp327.109 Rp85.048.340
Rp321.422 Rp160.711.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
10 V/20 V
36 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.625 in
2.187 in
1.562 in
FS
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 498,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS