VPP20-500

Triad Magnetics
553-VPP20-500
VPP20-500

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 20.0Vct at 0.500A UL/CSA/VDE PCB MOUNT/VPP20-500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp190.431 Rp190.431
Rp176.489 Rp1.764.890
Rp163.830 Rp3.276.600
Rp163.646 Rp9.818.760
Rp152.088 Rp15.208.800
Rp151.905 Rp39.495.300
Rp147.318 Rp73.659.000
Rp142.732 Rp142.732.000

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.56 in
1.88 in
1.38 in
VPP
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Type: Transformers and Autotransformers
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS