WSU050-2000
Images are for reference only
See Product Specifications
See Product Specifications
553-WSU050-2000
WSU050-2000
Mfr.:
Description:
Wall Mount AC Adapters 100-240V Wall Pwr Sply 5.0VDC at 2000mA cUL, Center POS, PLUG=5.5x2.1x11mm
Wall Mount AC Adapters 100-240V Wall Pwr Sply 5.0VDC at 2000mA cUL, Center POS, PLUG=5.5x2.1x11mm
Datasheet:
In Stock: 301
-
Stock:
-
301Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
160Expected 29/06/2026
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp135.577 | Rp135.577 | |
| Rp124.753 | Rp623.765 | |
| Rp120.350 | Rp1.203.500 | |
| Rp100.536 | Rp24.128.640 |
Datasheet
Models
Test/Quality Data
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Triad has upgraded its WSU Series to meet Level VI requirements
for all external power supplies manufactured after February 10,
2016. Triad_s level VI products will have date code no later
than 1605 (YYWW) where 16 is the year and 05 is the 5th week of
2016.
Please contact a Mouser Technical Sales Representative for
further information.
5-0716-05