WSX120-2000-R
Images are for reference only
See Product Specifications
See Product Specifications
553-WSX120-2000-R
WSX120-2000-R
Mfr.:
Description:
Wall Mount AC Adapters US,UK,AU/NZ,EU Wall Pwr Sply 12.0Vdc at 2000mA, Center Neg, PLUG=5.5x2.1x11mm
Wall Mount AC Adapters US,UK,AU/NZ,EU Wall Pwr Sply 12.0Vdc at 2000mA, Center Neg, PLUG=5.5x2.1x11mm
Datasheet:
In Stock: 69
-
Stock:
-
69 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp363.985 | Rp363.985 | |
| Rp334.815 | Rp1.674.075 | |
| Rp315.735 | Rp3.157.350 | |
| Rp296.838 | Rp7.420.950 | |
| Rp288.583 | Rp17.314.980 |
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
