N200P-050BL-IND

Tripp Lite
545-N200P-050BL-IND
N200P-050BL-IND

Mfr.:

Description:
Ethernet Cables / Networking Cables 50FT BLU IND CAT6 CERT POE

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.344.395 Rp1.344.395
Rp1.256.518 Rp12.565.180
Rp1.166.072 Rp29.151.800
Rp1.128.646 Rp56.432.300
Rp1.115.070 Rp111.507.000
250 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
15.24 m (50 ft)
Blue
IP68
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Cat6 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 675,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99