P568-45M-FBR

Tripp Lite
545-P568-45M-FBR
P568-45M-FBR

Mfr.:

Description:
HDMI Cables HDMI OPT FBR AOC M/M 45M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.061.151 Rp6.061.151
Rp5.765.964 Rp144.149.100

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: HDMI Cables
HDMI
1 Position
HDMI
1 Position
Male / Male
148 ft
Black
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: HDMI Cables
Series: P568
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1,470 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544421000