SK60C

Tripp Lite
554-SK60C
SK60C

Mfr.:

Description:
Wall Mount AC Adapters Protect It! 6-Outlet Surge Protector - 5-15R Outlets Gray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp535.336 Rp535.336
Rp499.562 Rp2.497.810
Rp484.885 Rp4.848.850
Rp466.355 Rp11.658.875
Rp452.596 Rp22.629.800
Rp439.387 Rp43.938.700
Rp421.041 Rp105.260.250
Rp415.170 Rp207.585.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Wall Mount AC Adapters
RoHS:  
Fixed Plugs
120 VAC
Brand: Tripp Lite
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 222,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.