SMART 3000NET

Tripp Lite
541-SMART3000NET
SMART 3000NET

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 3000VA SmartPro
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
3 kVA / 2.4 kW
120 VAC
7 min
10 Outlet
Tower
120 VAC
431.8 mm
228.6 mm
317.5 mm
Standalone Line Interactive
Brand: Tripp Lite
Cable Type: Cord Type US
Data Line Protection: Protected
Interface Type: DB-9
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 23 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Line-Interactive UPS
Unit Weight: 40,370 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
USHTS:
8504407018
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.