SMART 700HG

Tripp Lite
545-SMART700HG
SMART 700HG

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 700VA 4 OUT MED GRA
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
700 VA / 450 W
120 VAC
18 min
4 Outlet
Tower
120 VAC
323.85 mm
190.5 mm
228.6 mm
Standalone Line Interactive
Brand: Tripp Lite
Cable Type: Cord Type US
Interface Type: DB-9, USB
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 42 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Line-Interactive UPS
Unit Weight: 20,049 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Trippelite
545-BP36V14-2U 545-SMART1200XLHG
545-BP36V27 545-SMART1400RM2U
545-BP48V24-2U 545-SMART2200RM2U
545-BP72V12-2U 545-SMART3000RM2U
545-OM500RMX 545-SMART700HG
545-SM1000RMX 545-SU1000RT2U
545-SM2000RMX 545-SU2200RT2U


This product must be drop shipped from the factory.



5-1002-17

Compliance Codes
CNHTS:
8504409190
USHTS:
8504407012
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.