TLP606USB

Tripp Lite
545-TLP606USB
TLP606USB

Mfr.:

Description:
Power Outlet Strips SurgeProtector Strip 6Out 6'Cord 990Joule

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp708.339,06 Rp708.339,06
Rp664.492,12 Rp3.322.460,60
Rp661.006,38 Rp6.610.063,80
Rp642.660,38 Rp16.066.509,50
Rp626.882,82 Rp31.344.141,00
Rp625.598,60 Rp62.559.860,00
Rp602.849,56 Rp150.712.390,00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Outlet Strips with Surge Protectors
USB, Surge Protection
6 Outlet
990 J
6 ft
110 VAC to 126 VAC
Standard
Brand: Tripp Lite
Connector - AC Input: NEMA 5-15P
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 476,272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.