UPB-10K4-S2U

Tripp Lite
545-UPB-10K4-S2U
UPB-10K4-S2U

Mfr.:

Description:
Battery Chargers 10400MAH PRTBL BTTRY, 2.4A USB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Battery Chargers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Lithium Ion (Li-Ion)
1 A, 2.4 A
USB
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Battery Chargers
Series: Portable Power Banks
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TRIPP LITE