P2-4904

Trumeter
186-P2-4904
P2-4904

Mfr.:

Description:
Counters & Tachometers 115AC, P Panel Mnt, PB Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.657.745 Rp1.657.745
Rp1.460.709 Rp14.607.090
Rp1.402.552 Rp28.051.040
Rp1.361.273 Rp68.063.650
Rp1.323.114 Rp132.311.400
200 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Totalizing Counter
4 Digit
115 VAC
Brand: Trumeter
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 26 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 49
Factory Pack Quantity: 10
Subcategory: Counters & Tachometers
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
9029108000
TARIC:
9029100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

49 Series Electromechanical Totalizers

Trumeter 49 Series Electromechanical Totalizers feature compact 4- and 6-figure counters with a quick push-button reset capability. The totalizers offer various mounting options, including panel, base, and bail for user customization. The 49 series is constructed with rugged operating mechanisms that require no lubrication or maintenance throughout its >100 million-count operating life. The Trumeter 49 Series Electromechanical Totalizers are UL-recognized, CE/RoHS compliant, and ideal for test equipment, control panels, business machines, and medical applications.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.