UBBL21-FL

Ultralife
5169-UBBL21-FL
UBBL21-FL

Mfr.:

Description:
Battery Packs Li-Ion 10.8V 2.4Ah 2AWG Wire Leads PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
3 Battery
10.8 V
2400 mAh
Lithium Ion (Li-Ion)
Wire
3S1P
18650
- 20 C
+ 60 C
Brand: Ultralife
Product Type: Battery Packs
Factory Pack Quantity: 72
Subcategory: Battery
Unit Weight: 151 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507600090
ECCN:
EAR99

UBBL Series Rechargeable Lithium-Ion Batteries

Ultralife UBBL Series Rechargeable Lithium-Ion Batteries are available in 3.6V to 14.4V output voltages at either 2.4Ah or 4.8Ah. The UBBL battery series offers off-the-shelf convenience with 22AWG wire leads or connector terminals and provides full circuit protection. The UBBL battery series provide 300 discharge/charge cycles with no memory effect. The lightweight Ultralife UBBL series Rechargeable Lithium-Ion Batteries meet all UN transportation testing and are suitable for a variety of portable electronic devices.