UBP002

Ultralife
5169-UBP563450
UBP002

Mfr.:

Description:
Battery Packs 3.7V 950mAH LITH REC MAX LEAD LENGTH 2.5"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
3.7 V
900 mAh
Lithium Ion (Li-Ion)
Wire
- 20 C
+ 60 C
Brand: Ultralife
Product Type: Battery Packs
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 28,562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99

Lithium-ION Prismatic Cell Batteries

Ultralife Lithium-ION prismatic (rectangular and cylindrical) cell batteries offer high energy density, high capacity, and long cycle life in the most common, lightweight sizes and with no memory effect. Ultralife's Lithium-ION prismatic cell batteries operate over a wide temperature range and are ideal for many portable electronic devices, including rugged military equipment.