SPS-1212

802-SPS-1212
SPS-1212

Mfr.:

Description:
Wall Mount AC Adapters NOT AVAILABLE THROUGH MOUSER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Unspecified
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
12 W
12 VDC
1 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
70 in
Level IV
Brand: Unspecified
Center Pin Length: 11 mm
Load Regulation: Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stancor Switching Power Supplies SPS Series

Stancor is now offering Switching Power Supplies, SPS Series, that meet environmental standards required by California. With an input voltage of 100-240 VAC, 50/60 Hz, the SPS series Switching Power Supplies output power up to 24 watts with a no load power consumption of .5 watts.