7839

VCC
606-CM7839
7839

Mfr.:

Description:
Lamps 28V .024A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp74.852 Rp74.852
Rp50.268 Rp502.680
Rp40.728 Rp4.072.800
Rp34.307 Rp17.153.500
Rp32.839 Rp32.839.000
Rp31.188 Rp77.970.000
Rp30.454 Rp152.270.000

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Incandescent
Bi-Pin
T-1
28 V
0.15 MSCP
Bulk
Brand: VCC
Life: 4000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 558,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299900
CAHTS:
8536610000
USHTS:
8539293060
JPHTS:
8536610003
KRHTS:
8539290000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99